Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elettronico applicazioni.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elettronico assemblies.
  • elettrico insulating properties help protect sensitive componenti and reduce risk in elettronico applicazioni.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applicazioni up to 392°F (200°C), suitable for demanding environments.
Vedi altro
278 risultati Prodotti

EHCBS-10-01

Essentra

Edge Locking Support - Spacer Length 15.9 mm (0.625 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

  • 4 Settimane

  • 1.000
    €0.2861
    €0.2855
  • 3.000
    €0.2698
    €0.2691
  • 5.000
    €0.2659
    €0.2652
Vedi altro

EHCBS-7-6-01

Essentra

Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

  • 4 Settimane

  • 1.000
    €0.2665
    €0.2658
  • 3.000
    €0.2512
    €0.2506
  • 5.000
    €0.2477
    €0.2471
Vedi altro

KSLSP1-6-01

Essentra

PCB Support,Top Hole:Locking Two Prong .157 in/ .062 in Panel, Bottom Hole: Key Hole Connector, Natural, UL94 V- ...

  • 4 Settimane

  • 1.000
    €0.1658
    €0.1654
  • 3.000
    €0.1586
    €0.1582
  • 5.000
    €0.1563
    €0.1559
Vedi altro

KSLSP2-6-01

Essentra

PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 9.5 mm (0.375 in)

  • In magazzino: 5000

    Spedizione immediata


  • 1.000
    €0.1572
    €0.1568
  • 3.000
    €0.1519
    €0.1515
  • 5.000
    €0.1495
    €0.1491
Vedi altro

LCBS-16-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature ...

  • In magazzino: 3000

    Spedizione immediata


  • 1.000
    €0.1689
    €0.1685
  • 3.000
    €0.1659
    €0.1655
  • 5.000
    €0.1644
    €0.1640
Vedi altro

LCBS-2-4-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 8 ...

  • In magazzino: 3008

    Spedizione immediata


  • 1.000
    €0.2037
    €0.2032
  • 3.000
    €0.1964
    €0.1959
  • 5.000
    €0.1930
    €0.1925
Vedi altro

LCBS-2-5-19

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 8 mm (0.313 in) - Maximum Operating Temperature 110 ...

  • 4 Settimane

  • 1.000
    €0.2597
    €0.2590
  • 3.000
    €0.2449
    €0.2443
  • 5.000
    €0.2414
    €0.2408
Vedi altro

LCBS-2-6-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 8 ...

  • In magazzino: 9531

    Spedizione immediata


  • 1.000
    €0.2432
    €0.2427
  • 3.000
    €0.2409
    €0.2403
  • 5.000
    €0.2403
    €0.2398
Vedi altro

LCBS-5-01

Essentra

The LCBS-5-01 is a locking circuit board support designed to securely space a printed circuit board from a chassi ...

  • In magazzino: 10951

    Spedizione immediata


  • 1.000
    €0.1998
    €0.1993
  • 3.000
    €0.1886
    €0.1881
  • 5.000
    €0.1846
    €0.1841
Vedi altro

LCBSB-16-01A-RT

Essentra

Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 25.4 m ...

  • In magazzino: 1002

    Spedizione immediata


  • 50
    €0.814
    €0.812
  • 250
    €0.721
    €0.719
  • 500
    €0.679
    €0.677
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!