Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elettronico applicazioni.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elettronico assemblies.
  • elettrico insulating properties help protect sensitive componenti and reduce risk in elettronico applicazioni.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applicazioni up to 392°F (200°C), suitable for demanding environments.
Vedi altro
278 risultati Prodotti

CER-5

Essentra

Non-Threaded Spacer - 1.8 mm (0.071 in) - 4.5 mm (0.177 in) - 4.5 mm (0.177 in)

  • In magazzino: 4000

    Spedizione immediata


  • 1.000
    €0.1241
    €0.1238
  • 3.000
    €0.1219
    €0.1216
  • 5.000
    €0.1209
    €0.1206
Vedi altro

CER-6

Essentra

Non-Threaded Spacer - 1 mm (0.039 in) - 3 mm (0.118 in) - 5 mm (0.197 in)

  • In magazzino: 4000

    Spedizione immediata


  • 1.000
    €0.1876
    €0.1871
  • 3.000
    €0.1766
    €0.1762
  • 5.000
    €0.1728
    €0.1724
Vedi altro

CLCBST-3-01

Essentra

PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 4.7 mm (0.187 in)

  • In magazzino: 10000

    Spedizione immediata


  • 1.000
    €0.2608
    €0.2601
  • 3.000
    €0.2461
    €0.2455
  • 5.000
    €0.2407
    €0.2401
Vedi altro

CPST-4-01

Essentra

PCB Support - Flat Rest - Locking Teardrop - Natural - Nylon - 6.4 mm (0.250 in) with a cupped base

  • 4 Settimane

  • 1.000
    €0.2086
    €0.2081
  • 3.000
    €0.1995
    €0.1990
  • 5.000
    €0.1966
    €0.1961
Vedi altro

CRLCBSRE-10-01

Essentra

Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 1 ...

  • 4 Settimane

  • 1.000
    €0.2908
    €0.2901
  • 3.000
    €0.2741
    €0.2735
  • 5.000
    €0.2703
    €0.2696
Vedi altro

CSP6-01

Essentra

Screw & Lock Support - 0.256in (6.5mm) Mounting Hole - 0.394in (10 mm) Body Dia - #6, M3 Compatible Thread Sizes ...

  • In magazzino: 2000

    Spedizione immediata

  • In ordine: 25000

    Spedisce 12/28/26


  • 1.000
    €0.1682
    €0.1678
  • 3.000
    €0.1654
    €0.1650
  • 5.000
    €0.1650
    €0.1646
Vedi altro
  • In magazzino: 5000

    Spedizione immediata


  • 1.000
    €0.1592
    €0.1588
  • 3.000
    €0.1576
    €0.1572
  • 5.000
    €0.1560
    €0.1556
Vedi altro

CSR6-394-01

Essentra

Screw Support - 0.394 in (10 mm) Body Diameter - 0.394 in (10 mm) Spacer Length - #6, M3 Compatible Thread Sizes ...

  • 4 Settimane

  • 1.000
    €0.1974
    €0.1969
  • 3.000
    €0.1788
    €0.1783
  • 5.000
    €0.1749
    €0.1746
Vedi altro
  • In magazzino: 3000

    Spedizione immediata


  • 1.000
    €0.1949
    €0.1944
  • 3.000
    €0.1841
    €0.1836
  • 5.000
    €0.1801
    €0.1796
Vedi altro
  • In magazzino: 12677

    Spedizione immediata


  • 1.000
    €0.1650
    €0.1646
  • 3.000
    €0.1624
    €0.1620
  • 5.000
    €0.1620
    €0.1616
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!