Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elettronico applicazioni.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elettronico assemblies.
  • elettrico insulating properties help protect sensitive componenti and reduce risk in elettronico applicazioni.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applicazioni up to 392°F (200°C), suitable for demanding environments.
Vedi altro
278 risultati Prodotti

MSNE-4-01

Essentra

Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 6.4 mm (0.2 ...

  • 4 Settimane

  • 1.000
    €0.1713
    €0.1709
  • 3.000
    €0.1639
    €0.1636
  • 5.000
    €0.1616
    €0.1612
Vedi altro
  • 9 Settimane

  • 1
    €0.133
  • 50
    €0.131
  • 100
    €0.128
Vedi altro

MSP-12-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 19.1 mm (0.750 in)

  • In magazzino: 2000

    Spedizione immediata


  • 1.000
    €0.1441
    €0.1437
  • 3.000
    €0.1409
    €0.1405
  • 5.000
    €0.1400
    €0.1396
Vedi altro

MSP-3-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 4.7 mm (0.187 in)

  • In ordine: 128

    Spedisce 12/11/26


  • 1
    €0.1548
    €0.1544
  • 1.000
    €0.1407
    €0.1403
  • 3.000
    €0.1274
    €0.1271
Vedi altro

MSP-5-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 8 mm (0.313 in)

  • In magazzino: 57

    Spedizione immediata


  • 1
    €0.1608
    €0.1604
  • 1.000
    €0.1461
    €0.1458
  • 3.000
    €0.1323
    €0.1320
Vedi altro
  • In magazzino: 3000

    Spedizione immediata


  • 1.000
    €0.1710
    €0.1706
  • 3.000
    €0.1673
    €0.1669
  • 5.000
    €0.1661
    €0.1657
Vedi altro

MSP-8-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 12.7 mm (0.500 in)

  • In ordine: 3000

    Spedisce 1/29/27


  • 1.000
    €0.2086
    €0.2081
  • 3.000
    €0.1970
    €0.1965
  • 5.000
    €0.1928
    €0.1923
Vedi altro

MSPM-10-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 15.9 mm (0.625 in)

  • In magazzino: 2000

    Spedizione immediata


  • 1.000
    €0.1243
    €0.1240
  • 3.000
    €0.1222
    €0.1219
  • 5.000
    €0.1211
    €0.1208
Vedi altro
  • 4 Settimane

  • 1.000
    €0.2719
    €0.2712
  • 3.000
    €0.2564
    €0.2557
  • 5.000
    €0.2528
    €0.2522
Vedi altro

MSPM-14-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 22.2 mm (0.875 in)

  • 4 Settimane

  • 1.000
    €0.1782
    €0.1777
  • 3.000
    €0.1704
    €0.1700
  • 5.000
    €0.1681
    €0.1677
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!