Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elettronico applicazioni.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elettronico assemblies.
  • elettrico insulating properties help protect sensitive componenti and reduce risk in elettronico applicazioni.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applicazioni up to 392°F (200°C), suitable for demanding environments.
Vedi altro
278 risultati Prodotti

MSNE-4-01

Essentra

Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 6.4 mm (0.2 ...

  • 4 Settimane

  • 1.000
    €0.1647
    €0.1643
  • 3.000
    €0.1576
    €0.1572
  • 5.000
    €0.1553
    €0.1550
Vedi altro
  • 9 Settimane

  • 1
    €0.128
  • 50
    €0.126
  • 100
    €0.123
Vedi altro

MSP-12-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 19.1 mm (0.750 in)

  • In magazzino: 2000

    Spedizione immediata


  • 1.000
    €0.1385
    €0.1381
  • 3.000
    €0.1355
    €0.1351
  • 5.000
    €0.1345
    €0.1342
Vedi altro

MSP-3-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 4.7 mm (0.187 in)

  • In magazzino: 1128

    Spedizione immediata


  • 1.000
    €0.1085
    €0.1082
  • 3.000
    €0.1029
    €0.1026
  • 5.000
    €0.1026
    €0.1023
Vedi altro

MSP-5-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 8 mm (0.313 in)

  • In magazzino: 57

    Spedizione immediata


  • 1
    €0.1546
    €0.1542
  • 1.000
    €0.1405
    €0.1401
  • 3.000
    €0.1272
    €0.1269
Vedi altro
  • In magazzino: 3000

    Spedizione immediata


  • 1.000
    €0.1644
    €0.1640
  • 3.000
    €0.1608
    €0.1604
  • 5.000
    €0.1597
    €0.1593
Vedi altro

MSP-8-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 12.7 mm (0.500 in)

  • In magazzino: 3000

    Spedizione immediata


  • 1.000
    €0.2005
    €0.2000
  • 3.000
    €0.1894
    €0.1889
  • 5.000
    €0.1853
    €0.1848
Vedi altro

MSPM-10-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 15.9 mm (0.625 in)

  • In magazzino: 2000

    Spedizione immediata


  • 1.000
    €0.1930
    €0.1925
  • 3.000
    €0.1814
    €0.1809
  • 5.000
    €0.1775
    €0.1771
Vedi altro
  • 4 Settimane

  • 1.000
    €0.2614
    €0.2607
  • 3.000
    €0.2465
    €0.2458
  • 5.000
    €0.2430
    €0.2424
Vedi altro

MSPM-14-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 22.2 mm (0.875 in)

  • 4 Settimane

  • 1.000
    €0.1713
    €0.1708
  • 3.000
    €0.1638
    €0.1635
  • 5.000
    €0.1616
    €0.1612
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!