Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elettronico applicazioni.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elettronico assemblies.
  • elettrico insulating properties help protect sensitive componenti and reduce risk in elettronico applicazioni.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applicazioni up to 392°F (200°C), suitable for demanding environments.
Vedi altro
278 risultati Prodotti

LCBS-8-19

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature ...

  • 4 Settimane

  • 1.000
    €0.2065
    €0.2060
  • 3.000
    €0.1976
    €0.1971
  • 5.000
    €0.1948
    €0.1943
Vedi altro

DLMSPM-7-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 11.1 mm (0.438 in) - Oper ...

  • In magazzino: 532

    Spedizione immediata

  • In ordine: 10000

    Spedisce 11/30/26


  • 1
    €0.1358
    €0.1355
  • 1.000
    €0.1235
    €0.1232
  • 3.000
    €0.1195
    €0.1192
Vedi altro

TCBS-4-19

Essentra

Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)

  • 7 Settimane

  • 100
    €0.6286
    €0.6270
  • 500
    €0.4197
    €0.4187
  • 1.000
    €0.3754
    €0.3745
Vedi altro

MSPM-3-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 4.7 mm (0.187 in)

  • In magazzino: 3008

    Spedizione immediata


  • 1.000
    €0.1414
    €0.1410
  • 3.000
    €0.1394
    €0.1390
  • 5.000
    €0.1381
    €0.1377
Vedi altro

DLMSPM-6-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 9.5 mm (0.375 in) - Opera ...

  • In magazzino: 5007

    Spedizione immediata


  • 1.000
    €0.1488
    €0.1484
  • 3.000
    €0.1475
    €0.1471
  • 5.000
    €0.1464
    €0.1460
Vedi altro

LCBS-8-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature ...

  • In ordine: 15000

    Spedisce 11/27/26


  • 1.000
    €0.1912
    €0.1907
  • 3.000
    €0.1816
    €0.1811
  • 5.000
    €0.1725
    €0.1721
Vedi altro

MSPM-2-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 3.2 mm (0.125 in)

  • 4 Settimane

  • 1.000
    €0.1299
    €0.1296
  • 3.000
    €0.1221
    €0.1218
  • 5.000
    €0.1167
    €0.1164
Vedi altro

LCBS-TF-12-01

Essentra

Screw & Lock Support - Locking, Bayonet Nose, Threaded Female,.750 in Spacer,#6-32

  • In magazzino: 4000

    Spedizione immediata


  • 100
    €0.3929
    €0.3919
  • 500
    €0.3456
    €0.3447
  • 1.000
    €0.3252
    €0.3244
Vedi altro

DLCBST-3-01

Essentra

PCB Support - Locking Teardrop - Spacer Length 4.7 mm (0.187 in) - Style 1

  • In magazzino: 8044

    Spedizione immediata


  • 1.000
    €0.2370
    €0.2364
  • 3.000
    €0.2171
    €0.2165
  • 5.000
    €0.2165
    €0.2159
Vedi altro

SSRS4-4-01

Essentra

Screw Support - 1.6 mm (0.062 in) - 6.4 mm (0.250 in) - 3.3 mm (0.130 in) - #4<multisep/>M3

  • In magazzino: 545

    Spedizione immediata


  • 1
    €0.2133
    €0.2128
  • 1.000
    €0.1939
    €0.1934
  • 3.000
    €0.1901
    €0.1897
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!