Bourns® Products for Medical Applications

The quality and reliability of Bourns® electronic components make them ideal for applications critical to the diagnosis and treatment of patients. Bourns® products can be found in such instruments as diagnostic and imaging equipment, surgical instrumentation, infusion pumps and mobility devices.

  • USB 2.0 Single Port Protection - Discrete Solution
  • USB 2.0 Single Port Protection - Array Solution
  • Ethernet 10 / 100 Protection
  • CAN-bus - Surge Protection
  • RS-485 Protection
  • EMC Immunity Test (IEC6100-4-5)
See More
226 risultati PRODUCTS

MF-NSMF050-2

Bourns

PTC Resettable Fuse - 0.5A(hold) 1A(trip) - 13.2V - 100A - 0.4W - 0.15 Ohm - Surface Mount.

  • In magazzino: 84500

    immediatamente


  • 1.000
    €0.1220
  • 3.000
    €0.1197
  • 6.000
    €0.1158
See More

CG0603MLC-05LEA

Bourns

Chip Guard /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CG0603MLC-05LEA

  • In magazzino: 10000

    immediatamente


  • 5.000
    €0.0832
  • 10.000
    €0.0820
  • 25.000
    €0.0798
See More

MOV-10D560K

Bourns

The MOV-10D560K is a 10 mm radial leaded Metal Oxide Varistor (MOV) designed for surge and overvoltage transient ...

  • In ordine: 16000

    Ships 6/29/26


  • 1.000
    €0.1625
  • 3.000
    €0.1452
  • 5.000
    €0.1239
See More

2037-40-BLF

Bourns

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Miniature 2-Pole Gas Discharge Tube

  • 5 WEEKS

  • 100
    €0.6898
  • 300
    €0.5605
  • 1.000
    €0.5199
See More

MOV-10D121K

Bourns

200V 0.4W 18J 996pF@1kHz 100V 75V 108V 2500A Radial Leaded Varistors ROHS

  • 13 WEEKS

  • 1.000
    €0.0969
  • 3.000
    €0.0908
  • 5.000
    €0.0868
See More

MOV-10D431K

Bourns

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk

  • 13 WEEKS

  • 1.000
    €0.1595
  • 3.000
    €0.1378
  • 5.000
    €0.1291
See More

2035-15-ALF

Bourns

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2035-15-ALF

  • 6 WEEKS

  • 250
    €0.5098
  • 500
    €0.4779
  • 1.000
    €0.4433
See More
  • 16 WEEKS

  • 250
    €1.086
  • 500
    €0.877
  • 1.000
    €0.859
See More

TBU-CA085-100-WH

Bourns

Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 850V - Maximum RMS vo ...

  • In magazzino: 3090

    immediatamente


  • 250
    €0.865
  • 500
    €0.848
  • 1.000
    €0.831
See More

MOV-10D621K

Bourns

Var MOV 385VAC/505VDC 2500A 620V Thru-Hole Radial Bulk

  • In magazzino: 800

    immediatamente


  • 800
    €0.1300
  • 1.600
    €0.1282
  • 3.200
    €0.1251
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!