28000-2-4013

ebm-papst

Thrml Mgmt Access Inlet Nozzle 280mm

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Thrml Mgmt Access Inlet Nozzle 280mm
Search Keywords: 2800024013
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    ebm-papst
  • Codice componente:
    28000-2-4013
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    7318290000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlet Nozzle
  • Material:
    N/A
  • Color:
    N/A
  • Fits Fan Size:
    280 mm
  • Family:
    28000-2-4013
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
17 Weeks Può spedire 1/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1
€48.30
5
€43.10
10
€41.80
25
€40.01
50
€35.47
100
€34.52
250 +
€27.83
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!