help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Fuse Miniature Slow Blow Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: BKMDAV114R
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Eaton Electronics / Bussmann
  • Codice componente:
    BK/MDA-V-1-1/4R
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Through Hole
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
L'ordine minimo:
5
12 Weeks Può spedire 16/2/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5
€8.582
25
€6.978
50
€6.875
100
€6.659
300
€6.115
500 +
€6.021
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments