Image is representational - see mfr. specs

Schottky - SOD-323 - 40V - 0.35A - 125°C - AEC-Q101

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Schottky - SOD-323 - 40V - 0.35A - 125°C - AEC-Q101
Search Keywords: SD103AWSGWAQ
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Diotec Semiconductors
  • Codice componente:
    SD103AWSGW-AQ
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
3000
multiplo:
3000
8 Weeks Può spedire 31/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
3.000
€0.0271
9.000
€0.0214
27.000
€0.0204
51.000
€0.0199
102.000
€0.0193
150.000
€0.0193
252.000
€0.0186
501.000 +
€0.0186
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!