Image is representational - see mfr. specs

Diode - Fast - SOD-123FL - 1000V - 1A - 500ns - 150°C - AEC-Q

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Diode - Fast - SOD-123FL - 1000V - 1A - 500ns - 150°C - AEC-Q
Search Keywords: FRL1MAQ
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Diotec Semiconductors
  • Codice componente:
    FRL1M-AQ
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
3000
multiplo:
3000
8 Weeks Può spedire 29/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
3.000
€0.0238
9.000
€0.0188
27.000
€0.0179
51.000
€0.0177
102.000
€0.0169
150.000
€0.0169
252.000
€0.0163
501.000 +
€0.0163
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!