Image is representational - see mfr. specs

Diode - DO-41 - 1600V - 1A - 175°C

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Diode - DO-41 - 1600V - 1A - 175°C
Search Keywords: EM513R
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Diotec Semiconductors
  • Codice componente:
    EM513R
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5000
multiplo:
5000
6 Weeks Può spedire 14/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0151
25.000
€0.0135
50.000
€0.0129
100.000
€0.0125
150.000
€0.0122
250.000
€0.0121
500.000 +
€0.0117
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!