Image is representational - see mfr. specs

556-1905-314F

Dialight

556 LED PMI Daylight Viewable 1" Flat Orange, 125 VAC

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
BAG Imballaggio
Certificate of Compliance Guarantee
Descrizione +
556 LED PMI Daylight Viewable 1" Flat Orange, 125 VAC
Search Keywords: 5561905314F
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Dialight
  • Codice componente:
    556-1905-314F
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    46.23 x 28.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
6
22 Weeks Può spedire 2/11/26
Ordine in sospeso
PRICE (USD)
QTÀ
Prezzo unitario
6
$44.28
11
$36.23
17
$32.82
22 +
$32.16
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!