Image is representational - see mfr. specs

550-0704F

Dialight

550 Series 5 mm CBI G 5 Volt Vertical

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BAG Imballaggio
Certificate of Compliance Guarantee
Descrizione +
550 Series 5 mm CBI G 5 Volt Vertical
Search Keywords: 5500704F
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Dialight
  • Codice componente:
    550-0704F
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dominant Wavelength:
    N/A
  • Dimension:
    6.1 x 6.1 x 10.84 mm
  • Category:
    Resistor LED
  • Color:
    Green
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 850
Può essere spedito immediatamente
Minimum Order Quantity:
100
14 Weeks Può spedire 10/9/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
100
€0.8017
300
€0.7534
500
€0.7306
1.000
€0.7003
2.500
€0.6594
5.000
€0.6291
7.500
€0.6110
10.000 +
€0.5987
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!