Image is representational - see mfr. specs

DC Fan Ball Bearing 12V 0.43A 5.16W 15600RPM 20.56CFM 52dB Flange Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
DC Fan Ball Bearing 12V 0.43A 5.16W 15600RPM 20.56CFM 52dB Flange Mount
Search Keywords: THA0412ADTZW3
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Delta Thermal / EMI / Solenoids
  • Codice componente:
    THA0412AD-TZW3
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    336
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 20 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    5.16 W
  • Maximum Airflow:
    20.5CFM
  • Noise Level:
    52 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 808
Può essere spedito immediatamente
Minimum Order Quantity:
5
32 Weeks Può spedire 8/1/27
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
5
€19.72
10
€17.22
25
€16.11
50
€15.60
100
€14.96
336
€14.81
672 +
€14.77
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!