Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
Search Keywords: FFB0812SHF00
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Delta Thermal / EMI / Solenoids
  • Codice componente:
    FFB0812SH-F00
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    135
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    6 W
  • Maximum Airflow:
    67.02 CFM
  • Noise Level:
    48.6 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 325
Spedizione oggi, if you order in
MOQ per Qtà fuori stock:
169
32 Weeks Può spedire 5/1/27
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€22.21
50
€15.44
100
€14.86
169
€14.82
338
€14.79
507
€14.75
675 +
€14.71
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!