help desk software
Image is representational - see mfr. specs

VOF-300-24

CUI Inc.

AC/DC Power Supply - 1 Output - Commercial - Open Frame - 24V@12.5 A - 300W

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/DC Power Supply - 1 Output - Commercial - Open Frame - 24V@12.5 A - 300W
Search Keywords: VOF30024
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    CUI Inc.
  • Codice componente:
    VOF-300-24
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Dimensions LxWxH:
    3 x 5 x 1.118 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
12 Weeks Può spedire 16/2/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
25
€271.334
50
€143.199
75
€98.480
100 +
€96.510
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments
Possible Replacement
AC/DC Power Supply - 1 Output - Open Frame - 24V@11.67 A - 280W
in magazzino:
457
L'ORDINE MINIMO:
1