Available Replacements
Possible Replacement
E1015-1625
E1015-1625

Crouse-Hinds/Cooper

in magazzino: 10

L'ORDINE MINIMO: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151625
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Crouse-Hinds/Cooper
  • Codice componente:
    E10151625
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
9 Weeks Può spedire 20/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1
€118.75
5
€109.72
10
€98.70
20
€95.47
50
€89.00
100 +
€85.76
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!