- casa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD681JO3
CD19FD681JO3
Cornell Dubilier
The CD19FD681JO3 is a standard dipped silvered mica capacitor with a capacitance of 680 pF and a voltage rating of 500 Vdc.
Scheda dati ACCESSORI Notify Me
Non-Compliant
BAG Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
The CD19FD681JO3 is a standard dipped silvered mica capacitor with a capacitance of 680 pF and a voltage rating of 500 Vdc.
Search Keywords: CD19FD681JO3
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Cornell Dubilier
-
Codice componente:CD19FD681JO3
-
Unità di misura:per Each
-
RoHS :No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Diameter:0.8 mm
-
Capacitance Value:680 pF
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Family:CD19
-
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Manufacturer Stock:
200
Può spedire
Minimum Order Quantity:
50
multiplo:
50
12 Weeks
Può spedire
28/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
50
€4.39
100
€3.94
250
€3.84
500
€3.38
1.000
€3.27
2.500
€3.16
5.000
€3.14
7.500 +
€3.12
Click for Quote
Login
per sbloccare prezzi speciali
ROHs Equivalent