Image is representational - see mfr. specs

CD19FD362JO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 3600pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
BAG Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Mica Capacitor - Standard Dipped - 3600pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD362JO3
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Cornell Dubilier
  • Codice componente:
    CD19FD362JO3
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Lead Diameter:
    0.8 mm
  • Capacitance Value:
    0.0036 uF
  • Dimension:
    17.3(Max) x 7.6(Max) x 14.2(Max) mm
  • Lead Pitch For Radial:
    8.7 mm
  • Family:
    CD19
  • Construction:
    N/A
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
12 Weeks Può spedire 29/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5
€10.47
25
€9.49
50
€9.07
100
€7.21
250
€6.81
500
€6.45
1.000 +
€5.45
Click for Quote
Login per sbloccare prezzi speciali
ROHs Equivalent
in magazzino:
0
L'ORDINE MINIMO:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!