Image is representational - see mfr. specs

Metallized Polyester Capacitor - 1uF ±10% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BAG Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Metallized Polyester Capacitor - 1uF ±10% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168105K63GF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Cornell Dubilier/Mallory
  • Codice componente:
    168105K63G-F
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4.000
Spedizione oggi, if you order in
MOQ per Qtà in magazzino:
35
MOQ per Qtà fuori stock:
35
22 Weeks Può spedire 5/11/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
35
€4.40
250
€4.39
500
€4.38
1.250
€4.37
2.500
€2.31
3.750
€1.58
5.000 +
€1.55
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!