Image is representational - see mfr. specs

Type X2 Suppressor Capacitor - Metallized Polyester - 0.01uF ±20% - 275VAC - Radial Leads

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Type X2 Suppressor Capacitor - Metallized Polyester - 0.01uF ±20% - 275VAC - Radial Leads
Search Keywords: 158X103
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Cornell Dubilier/Mallory
  • Codice componente:
    158X103
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    275 VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17 x 5 x 12 mm
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 6.700
Può essere spedito immediatamente
Manufacturer Stock:
4.000 Può spedire
Minimum Order Quantity:
100
multiplo:
100
Aggiungi al carrello
PRICE (USD)
QTÀ
Prezzo unitario
100
$1.1700
300
$1.1200
500
$0.8915
1.000
$0.7293
2.500
$0.7140
5.000
$0.7038
7.500
$0.6926
10.000 +
$0.6824
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!