- casa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD500ELL362MM40H
EGPD500ELL362MM40H
Chemi-Con
The EGPD500ELL362MM40H is a GPD series miniature aluminum electrolytic capacitor with a capacitance of 3,600 µF and a rated vo ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
The EGPD500ELL362MM40H is a GPD series miniature aluminum electrolytic capacitor with a capacitance of 3,600 µF and a rated voltage of 50Vdc.
Search Keywords: EGPD500ELL362MM40H
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Chemi-Con
-
Codice componente:EGPD500ELL362MM40H
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole2190
risorse
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
815
Può essere spedito immediatamente
Minimum Order Quantity:
5
22 Weeks
Può spedire
6/10/26
PRICE (EUR)
QTÀ
Prezzo unitario
5
€9.55
50
€5.76
100
€5.04
250
€4.88
500
€4.49
1.000
€4.17
2.500 +
€4.15
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments