- casa ›
- All Products›
- RCV-00007137
RCV-00007137
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Scheda dati ACCESSORI
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrizione
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: RCV00007137
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Carling Technologies
-
Codice componente:RCV-00007137
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
risorse
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Sostituzione suggerita
V151B20B-00000-000
Visualizza prodotto
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 3