help desk software
Image is representational - see mfr. specs

LT-1581-701-012

Carling Technologies

Switch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1581701012
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Carling Technologies
  • Codice componente:
    LT-1581-701-012
  • Alias/AKA:
    GLT-00069800
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lighted Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    34.92 x 19.05 x 61.49 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 83
Può essere spedito immediatamente
L'ordine minimo:
10
multiplo:
10
10 Weeks Può spedire 2/2/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
10
€12.577
30
€12.390
50
€12.202
100
€8.657
250
€6.894
500
€6.790
1.000 +
€6.687
Click for Quote
Login per sbloccare prezzi speciali
Older Equivalent
GLT-00069800
GLT-00069800
Visualizza prodotto
Switch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 25