help desk software
Image is representational - see mfr. specs

CA2-B0-22-610-121-D

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Search Keywords: CA2B022610121D
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Carling Technologies
  • Codice componente:
    CA2-B0-22-610-121-D
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    2
  • Current Rating:
    10 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
6 Weeks Può spedire 2/1/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1
€73.268
5
€65.382
10
€63.427
30
€58.216
50
€57.346
100
€45.334
250 +
€44.651
Click for Quote
Login per sbloccare prezzi speciali