Image is representational - see mfr. specs

CRT0402-FZ-5622GLF

Bourns

Thin Film Precision Chip Resistor - 1/16 W - 56.2 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Thin Film Precision Chip Resistor - 1/16 W - 56.2 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402
Search Keywords: CRT0402FZ5622GLF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    CRT0402-FZ-5622GLF
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    56.2 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
10000
multiplo:
10000
12 Weeks Può spedire 25/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
10.000
€0.0153
30.000
€0.0134
50.000
€0.0097
100.000
€0.0094
150.000
€0.0089
250.000
€0.0089
500.000 +
€0.0085
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!