Image is representational - see mfr. specs

CRL2512-JW-R300ELF

Bourns

Low Value Chip Resistor - 1.0W - 0.3 ohm ±5% - ±200ppm/°C - SMD 2512

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Low Value Chip Resistor - 1.0W - 0.3 ohm ±5% - ±200ppm/°C - SMD 2512
Search Keywords: CRL2512JWR300ELF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    CRL2512-JW-R300ELF
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    300 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
4000
14 Weeks Può spedire 7/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
4.000
€0.1660
8.000
€0.1566
12.000
€0.1524
28.000
€0.1463
52.000
€0.1425
100.000 +
€0.1423
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!