Image is representational - see mfr. specs

CR1206-FX-36R0ELF

Bourns

Thick Film Chip Resistor - 1/4 W - 36 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Thick Film Chip Resistor - 1/4 W - 36 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX36R0ELF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    CR1206-FX-36R0ELF
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    36 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5000
multiplo:
5000
12 Weeks Può spedire 28/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0087
25.000
€0.0065
50.000
€0.0039
100.000
€0.0037
150.000
€0.0037
250.000
€0.0036
500.000 +
€0.0034
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!