- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0603-FX-2370E
CR0603-FX-2370E
Bourns
Thick Film Chip Resistor - 1/10 W - 237 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
Scheda dati ACCESSORI
Non-Compliant
Discontinued & Replaced
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Thick Film Chip Resistor - 1/10 W - 237 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603FX2370E
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Bourns
-
Codice componente:CR0603-FX-2370E
-
Unità di misura:per Each
-
RoHS :No
-
HTS:8533210030
-
Reel Pack:
1 -
Resistance Value:237 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
risorse
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.