Image is representational - see mfr. specs

3362M-1-500LF

Bourns

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
TUBE Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Search Keywords: 3362M1500LF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    3362M-1-500LF
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    50 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.6 x 4.7 x 6.99 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
250
multiplo:
250
7 Weeks Può spedire 27/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
250
€0.659
500
€0.657
1.000
€0.611
2.500
€0.570
5.000
€0.569
7.500
€0.555
10.000
€0.554
15.000 +
€0.541
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!