help desk software
Image is representational - see mfr. specs

1250A-3S-277

Bourns

AC Surge Protective Device - 3W-G - 320VAC - DIN Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BOX Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC Surge Protective Device - 3W-G - 320VAC - DIN Mount
Search Keywords: 1250A3S277
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    1250A-3S-277
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536300000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
12
14 Weeks Può spedire 27/2/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
12
€552.319
24
€291.502
36
€200.468
48 +
€196.464
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments