- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- C501109007-WHT
C501109007-WHT
Belden
Cable Assembly Cat 5e Patch 2.1m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Cable Assembly Cat 5e Patch 2.1m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Search Keywords: C501109007WHT
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Belden
-
Codice componente:C501109007-WHT
-
Alias/AKA:C501109007-009
-
Unità di misura:per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
9 Weeks
Può spedire
9/7/26