- casa ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8083
8083
Belden
The 8083 is a Class 200 magnet wire featuring a 34 AWG solid bare copper conductor with Polyester/Amide-imide polymer insulati ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
The 8083 is a Class 200 magnet wire featuring a 34 AWG solid bare copper conductor with Polyester/Amide-imide polymer insulation.
Search Keywords: 8083
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Belden
-
Codice componente:8083
-
Unità di misura:per Each
-
RoHS :Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Size:34 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:200(Max) °C
-
Color:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
2
Spedizione oggi, if you order in
4 Weeks
Può spedire
2/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€311.79
3
€292.31
5 +
€288.70
Click for Quote
Login
per sbloccare prezzi speciali