Image is representational - see mfr. specs

1583A-0061000

Belden

Res Thick Film 0402 267 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R

+ see all

ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Thick Film 0402 267 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1583A0061000
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Belden
  • Codice componente:
    1583A-0061000
  • Alias/AKA:
    1583A-LT-BLU-1000
  • Unità di misura:
    per Foot
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 2.000 Feet
Spedizione oggi, if you order in
Minimum Order Quantity:
1000 Feet
3 Weeks Può spedire 26/5/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1.000
€0.268
2.000
€0.251
5.000 +
€0.249
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!