1353A-BLK-1000

Belden

Multi-Conductor Cable Polyolefin 2Conductors 24AWG 3.2mm 300VAC Black 304.8m

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi-Conductor Cable Polyolefin 2Conductors 24AWG 3.2mm 300VAC Black 304.8m
Search Keywords: 1353ABLK1000
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Belden
  • Codice componente:
    1353A-BLK-1000
  • Alias/AKA:
    1353A-0101000
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
3 Weeks Può spedire 29/6/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1
€253.59
3
€237.75
5 +
€234.81
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!