- casa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10146622
10146622
Baumer Electric
Hall Effect Sensor - 20mA - 8 to 28 VDC - 1 to 25 kHz - IP67.
ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Hall Effect Sensor - 20mA - 8 to 28 VDC - 1 to 25 kHz - IP67.
Search Keywords: 10146622
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Baumer Electric
-
Codice componente:10146622
-
Unità di misura:per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
4 Weeks
Può spedire
2/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€257.61
3
€240.44
5 +
€234.19
Click for Quote
Login
per sbloccare prezzi speciali
Possible Replacement
The MHRM12G5501/S14 is a cylindrical threaded Hall sensor designed for detecting ferromagnetic materials.
in magazzino:
10
L'ORDINE MINIMO:
1