- casa ›
- All Products›
- SGF20B
SGF20B
Arrow Hart / Cooper
GFCI Receptacle - 2 Pole - 3 Wire - 20A - 125V - #14 to 10 AWG - Back and Side Wire - 5-20R Nema Configuration - Brown.
Scheda dati ACCESSORI
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrizione
+
GFCI Receptacle - 2 Pole - 3 Wire - 20A - 125V - #14 to 10 AWG - Back and Side Wire - 5-20R Nema Configuration - Brown.
Search Keywords: SGF20B
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Arrow Hart / Cooper
-
Codice componente:SGF20B
-
Unità di misura:per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
risorse
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT