Image is representational - see mfr. specs

LPI50XXX1K247XX

APEM Inc.

Switch Tactile N.O./N.C. SPDT Round Button 5A 12VDC 1000000Cycles SMD

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Tactile N.O./N.C. SPDT Round Button 5A 12VDC 1000000Cycles SMD
Search Keywords: LPI50XXX1K247XX
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    APEM Inc.
  • Codice componente:
    LPI50XXX1K247XX
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Dimension:
    48 x 48 x 26.3 mm
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    5@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    N/A
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
4
10 Weeks Può spedire 10/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
4
€115.19
8
€86.39
12
€80.63
15 +
€79.01
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!