- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M12A10ML-12AFL-SB025
M12A10ML-12AFL-SB025
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 25000mm, IP68 / IP69K
Search Keywords: M12A10ML12AFLSB025
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:M12A10ML-12AFL-SB025
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
11/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€210.85
50
€111.28
75
€76.53
100 +
€75.00
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments