- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BD-06AFFM-LL6A02
BD-06AFFM-LL6A02
Amphenol LTW
Ceres, Standard Size, Plastic, 5A, 06 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000 ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Ceres, Standard Size, Plastic, 5A, 06 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP66 Mated
Search Keywords: BD06AFFMLL6A02
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:BD-06AFFM-LL6A02
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
10/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€13.39
50
€10.04
75
€9.38
100 +
€9.19
Click for Quote
Login
per sbloccare prezzi speciali