- casa ›
- All Products›
- BB-02BMMA-QL8MPP
BB-02BMMA-QL8MPP
Amphenol LTW
X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, Φ6.0 ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Descrizione
+
X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, Φ6.0 - Φ8.0mm, IP68 Mated
Search Keywords: BB02BMMAQL8MPP
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:BB-02BMMA-QL8MPP
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
405
Spedizione oggi, if you order in
Minimum Order Quantity:
20
5 Weeks
Può spedire
10/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
20
€4.70
50
€4.15
100
€4.00
300
€3.74
500
€3.23
1.000
€2.89
2.500
€2.70
5.000 +
€2.48
Click for Quote
Login
per sbloccare prezzi speciali