- casa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ATC17-9-1939PN
ATC17-9-1939PN
Amphenol I/O
Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Descrizione
+
Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
Search Keywords: ATC1791939PN
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol I/O
-
Codice componente:ATC17-9-1939PN
-
Alias/AKA:ATC17-9-1939PN
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Jam Nut
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:9
-
Contact Gender:Pin
-
Contact Plating:N/A
-
Termination Method:Crimp
-
Maximum Current Rating:13 A
-
Maximum Voltage Rating:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
46
Spedizione oggi, if you order in
Minimum Order Quantity:
5
8 Weeks
Può spedire
28/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
5
€4.95
50
€4.38
100
€4.21
250
€3.97
500
€3.80
1.000
€3.64
3.000
€3.35
5.000 +
€3.01
Click for Quote
Login
per sbloccare prezzi speciali
CUSTOMERS
ALSO BOUGHT