Image is representational - see mfr. specs

AZ820-2C-48DE

American Zettler

Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole
Search Keywords: AZ8202C48DE
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    American Zettler
  • Codice componente:
    AZ820-2C-48DE
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 75 °C
  • Dimension:
    20.2 x 10 x 11.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    12 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4
Può essere spedito immediatamente
Minimum Order Quantity:
3
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
3
€25.57
10
€15.90
25 +
€7.11
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!