Image is representational - see mfr. specs

AMPLA7030Q-100MT

Abracon

SMD Molded Inductors - 10uH ±20% - 3.5A - -55°C to +125°C

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SMD Molded Inductors - 10uH ±20% - 3.5A - -55°C to +125°C
Search Keywords: AMPLA7030Q100MT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Abracon
  • Codice componente:
    AMPLA7030Q-100MT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
1000
multiplo:
1000
18 Weeks Può spedire 18/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1.000
€0.3335
3.000
€0.3049
5.000
€0.2923
8.000
€0.2916
10.000
€0.2909
15.000
€0.2709
25.000
€0.2437
50.000 +
€0.2283
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!