ABM10A-32.000MHZ-9-D2Y-T3

Abracon

Xtal 32MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 9pF 50 Ohms

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Xtal 32MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 9pF 50 Ohms
Search Keywords: ABM10A32000MHZ9D2YT3
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Abracon
  • Codice componente:
    ABM10A-32.000MHZ-9-D2Y-T3
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
750
16 Weeks Può spedire 4/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
750
€0.4792
1.500
€0.3594
2.250
€0.3355
3.000 +
€0.3287
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!