Image is representational - see mfr. specs

00054007296003

3M

3M High Temperature Butted Seam Fork Terminal HT-33-10 - 900°F (482°C) - 12-10AWG - ETP Copper

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
3M High Temperature Butted Seam Fork Terminal HT-33-10 - 900°F (482°C) - 12-10AWG - ETP Copper
Search Keywords: 00054007296003
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    3M
  • Codice componente:
    00054007296003
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
101
3 Weeks Può spedire 29/5/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
101
€1.2229
250
€0.4322
500
€0.2464
1.000
€0.1386
2.500
€0.0667
5.000
€0.0637
10.000 +
€0.0618
Click for Quote
Login per sbloccare prezzi speciali
Possible Replacement
High Temperature Butted Seam Ring Tongue Terminal - 10 Stud - 22-18 AWG - Free Hanging (In-Line) - Crimp.
in magazzino:
373
L'ORDINE MINIMO:
1.000

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!