IS82C50A-5 INTERSIL | UART
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
IS82C50A-5 by INTERSIL
Image is representational - see manufacturer’s specifications
INTERSIL

IS82C50A-5

Intersil

UART 1-CH 5V 44-Pin PLCC

PRICING per each  AVAILABILITY Updated Today   
1-43 :$60.50
44-99 :$57.62
100 + :$48.97
20 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
26 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Intersil
Part No: IS82C50A-5
RoHS: Unknown
Minimum Operating Supply Voltage: 4.5 V
Maximum Data Rate: 0.625 MBd
Number of Channels per Chip: 1
Standard Supported: RS-232C
Family: 82C50A
Maximum Supply Current: 6 mA
Supplier_Package: PLCC
Receive FIFO: N/A
Packaging: N/A
Pin_Count: 44
Mounting: Surface Mount
Transmit FIFO: N/A
Maximum Operating Supply Voltage: 5.5 V
Operating Temperature: -40 to 85 °C
Dimension: 16.66(Max) x 16.66(Max) x 3.69(Min) mm
Customers Who Bought IS82C50A-5 Also Bought
DESCRIPTION
UART 1-CH 5V 44-Pin PLCC
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
HTS: 8542390000
ECCN: EAR99