- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASD3K20N
ASD3K20N
IDEC Corporation
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
Search Keywords: ASD3K20N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASD3K20N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:N/A
-
Switch Configuration:N.O.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:10@110VAC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.