SA1E-NN1-2M by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SA1E-NN1-2M

IDEC

Photoelectric Sensor Small Beam Reflective Light ON NPN 0.15m

PRICING per each  AVAILABILITY real time   
1-9 :$45.41
10-24 :$41.22
25-49 :$38.28
50-99 :$35.72
100 + :$34.34
2 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
17 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: SA1E-NN1-2M
RoHS: Yes
Minimum Operating Supply Voltage: 10 VDC
Type: Small Beam Reflective
Output Type: NPN
Family: SA1E-NN1-2M
Terminal Type: Cable
Supplier_Package: N/A
IP Rating: IP67
Pin_Count: N/A
Switching Mode: Light ON
Housing Material: PC/PBT
Mounting: N/A
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Dimension: N/A
Maximum Response time: 1 ms
Shock Rating: 50 G
Vibration Rating: N/A
Directional Angle Range: N/A
Maximum Sensing Distance: 0.15 m
Maximum Ambient Illumination: 10000 lux
Light Source: Red LED
Peak Emission Wavelength: N/A
Customers Who Bought SA1E-NN1-2M Also Bought
DESCRIPTION
Photoelectric Sensor Small Beam Reflective Light ON NPN 0.15m