RY4S-ULDC12V IDEC | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RY4S-ULDC12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RY4S-ULDC12V

IDEC

Electromechanical Relay 12VDC 160Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$9.01
10-24 :$8.91
25-99 :$8.50
100 + :$8.00
111 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RY4S-ULDC12V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: RY
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 75 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect/PC Pin
Coil Resistance: 160 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 34 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 150,1.2 W|kVA
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21 x 42 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought RY4S-ULDC12V Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 160Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
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
HTS: 8536410020
ECCN: EAR99